
RR0510P-131-D | |
---|---|
DigiKey Part Number | RR05P130DTR-ND - Tape & Reel (TR) RR05P130DCT-ND - Cut Tape (CT) RR05P130DDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RR0510P-131-D |
Description | RES SMD 130 OHM 0.5% 1/16W 0402 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 130 Ohms ±0.5% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RR0510P-131-D Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | - | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.016" (0.40mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | €0.09000 | €0.09 |
10 | €0.02100 | €0.21 |
25 | €0.01920 | €0.48 |
50 | €0.01820 | €0.91 |
100 | €0.01720 | €1.72 |
250 | €0.01596 | €3.99 |
500 | €0.01508 | €7.54 |
1 000 | €0.01426 | €14.26 |
5 000 | €0.01262 | €63.10 |
Quantity | Unit Price | Ext Price |
---|---|---|
10 000 | €0.01016 | €101.60 |
20 000 | €0.01006 | €201.20 |
30 000 | €0.01001 | €300.30 |
50 000 | €0.00995 | €497.50 |
Unit Price without VAT: | €0.09000 |
---|---|
Unit Price with VAT: | €0.11295 |