MFR Recommended

RR0306R-160-F | |
|---|---|
DigiKey Part Number | 408-RR0306R-160-FTR-ND - Tape & Reel (TR) 408-RR0306R-160-FCT-ND - Cut Tape (CT) 408-RR0306R-160-FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RR0306R-160-F |
Description | RES SMD 16 OHM 1% 1/20W 0201 |
Customer Reference | |
Detailed Description | 16 Ohms ±1% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RR0306R-160-F Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Discontinued at DigiKey | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 0201 (0603 Metric) | |
Supplier Device Package | - | |
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
Height - Seated (Max) | 0.010" (0.26mm) | |
Number of Terminations | 2 | |
Failure Rate | - |


