
RR0510P-1651-D | |
|---|---|
DigiKey Part Number | 408-RR0510P-1651-DTR-ND - Tape & Reel (TR) 408-RR0510P-1651-DCT-ND - Cut Tape (CT) 408-RR0510P-1651-DDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RR0510P-1651-D |
Description | RES SMD 1.65KOHM 0.5% 1/16W 0402 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 1.65 kOhms ±0.5% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RR0510P-1651-D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | - | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.016" (0.40mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.08000 | €0.08 |
| 10 | €0.02100 | €0.21 |
| 25 | €0.02000 | €0.50 |
| 50 | €0.01880 | €0.94 |
| 100 | €0.01790 | €1.79 |
| 250 | €0.01660 | €4.15 |
| 500 | €0.01568 | €7.84 |
| 1 000 | €0.01483 | €14.83 |
| 5 000 | €0.01313 | €65.65 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | €0.01358 | €135.80 |
| 20 000 | €0.01298 | €259.60 |
| 30 000 | €0.01266 | €379.80 |
| 50 000 | €0.01229 | €614.50 |
| 70 000 | €0.01206 | €844.20 |
| 100 000 | €0.01184 | €1,184.00 |
| Unit Price without VAT: | €0.08000 |
|---|---|
| Unit Price with VAT: | €0.10040 |

