
RR0306P-561-D | |
|---|---|
DigiKey Part Number | RR03P560DTR-ND - Tape & Reel (TR) RR03P560DCT-ND - Cut Tape (CT) RR03P560DDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RR0306P-561-D |
Description | RES SMD 560 OHM 0.5% 1/20W 0201 |
Customer Reference | |
Detailed Description | 560 Ohms ±0.5% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RR0306P-561-D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Discontinued at DigiKey | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 0201 (0603 Metric) | |
Supplier Device Package | - | |
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
Height - Seated (Max) | 0.010" (0.26mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.09000 | €0.09 |
| 10 | €0.08200 | €0.82 |
| 25 | €0.07520 | €1.88 |
| 50 | €0.07140 | €3.57 |
| 100 | €0.06740 | €6.74 |
| 250 | €0.06256 | €15.64 |
| 500 | €0.05920 | €29.60 |
| 1 000 | €0.05615 | €56.15 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | €0.04760 | €238.00 |
| 10 000 | €0.04092 | €409.20 |
| Unit Price without VAT: | €0.09000 |
|---|---|
| Unit Price with VAT: | €0.11295 |

