RM3216(A,B) Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RM3216F-202/202-NBXL10

DigiKey Part Number
408-RM3216F-202/202-NBXL10TR-ND - Tape & Reel (TR)
408-RM3216F-202/202-NBXL10CT-ND - Cut Tape (CT)
408-RM3216F-202/202-NBXL10DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RM3216F-202/202-NBXL10
Description
RES ARRAY 2 RES 2K OHM 1206
Manufacturer Standard Lead Time
52 Weeks
Customer Reference
Detailed Description
2k Ohm ±0.1% 83mW Power Per Element Isolated 2 Resistor Network/Array ±10ppm/°C 1206 (3216 Metric), Long Side Terminals
Product Attributes
Type
Description
Select All
Category
Manufacturer
Susumu
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Circuit Type
Isolated
Resistance (Ohms)
2k
Tolerance
±0.1%
Number of Resistors
2
Resistor Matching Ratio
-
Resistor-Ratio-Drift
-
Number of Pins
4
Power Per Element
83mW
Temperature Coefficient
±10ppm/°C
Operating Temperature
-55°C ~ 155°C
Grade
Automotive
Qualification
AEC-Q200
Applications
-
Mounting Type
Surface Mount
Package / Case
1206 (3216 Metric), Long Side Terminals
Supplier Device Package
1206
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
0.022" (0.55mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 000
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€8.70000€8.70
10€6.02000€60.20
25€5.29520€132.38
50€4.84140€242.07
100€4.45590€445.59
250€4.06856€1,017.14
* All Digi-Reel orders will add a €5.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 000€3.61667€3,616.67
2 000€3.42253€6,845.06
Manufacturers Standard Package
Unit Price without VAT:€8.70000
Unit Price with VAT:€10.91850