
RL3264R-R470-F | |
|---|---|
DigiKey Part Number | RL32R.47FTR-ND - Tape & Reel (TR) RL32R.47FCT-ND - Cut Tape (CT) RL32R.47FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RL3264R-R470-F |
Description | RES 0.47 OHM 1% 1W 2512 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 470 mOhms ±1% 1W Chip Resistor 2512 (6332 Metric) Current Sense Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RL3264R-R470-F Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Current Sense | |
Temperature Coefficient | 0/ +100ppm/°C | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 2512 (6332 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.252" L x 0.126" W (6.40mm x 3.20mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.94000 | €0.94 |
| 10 | €0.61400 | €6.14 |
| 25 | €0.52600 | €13.15 |
| 50 | €0.47020 | €23.51 |
| 100 | €0.42290 | €42.29 |
| 250 | €0.37096 | €92.74 |
| 500 | €0.33846 | €169.23 |
| 1 000 | €0.31084 | €310.84 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | €0.26693 | €1,334.65 |
| 10 000 | €0.25054 | €2,505.40 |
| 15 000 | €0.24213 | €3,631.95 |
| 25 000 | €0.23262 | €5,815.50 |
| 35 000 | €0.22695 | €7,943.25 |
| Unit Price without VAT: | €0.94000 |
|---|---|
| Unit Price with VAT: | €1.17970 |

