
RL1632R-R560-F | |
|---|---|
DigiKey Part Number | RL16R.56FTR-ND - Tape & Reel (TR) RL16R.56FCT-ND - Cut Tape (CT) RL16R.56FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RL1632R-R560-F |
Description | RES 0.56 OHM 1% 1/2W 1206 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 560 mOhms ±1% 0.5W, 1/2W Chip Resistor 1206 (3216 Metric) Current Sense Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RL1632R-R560-F Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Current Sense | |
Temperature Coefficient | 0/ +100ppm/°C | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.45000 | €0.45 |
| 10 | €0.28700 | €2.87 |
| 25 | €0.24320 | €6.08 |
| 50 | €0.21620 | €10.81 |
| 100 | €0.19310 | €19.31 |
| 250 | €0.16776 | €41.94 |
| 500 | €0.15182 | €75.91 |
| 1 000 | €0.13832 | €138.32 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | €0.11654 | €582.70 |
| 10 000 | €0.10851 | €1,085.10 |
| 15 000 | €0.10439 | €1,565.85 |
| 25 000 | €0.09973 | €2,493.25 |
| 35 000 | €0.09695 | €3,393.25 |
| 50 000 | €0.09424 | €4,712.00 |
| 60 000 | €0.09294 | €5,576.40 |
| Unit Price without VAT: | €0.45000 |
|---|---|
| Unit Price with VAT: | €0.56475 |

