RL1220 0805 1,2% Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RL1632R-1R50-F

DigiKey Part Number
RL16R1.5FTR-ND - Tape & Reel (TR)
RL16R1.5FCT-ND - Cut Tape (CT)
RL16R1.5FDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RL1632R-1R50-F
Description
RES SMD 1.5 OHM 1% 1/2W 1206
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
1.5 Ohms ±1% 0.5W, 1/2W Chip Resistor 1206 (3216 Metric) Current Sense Thin Film
Datasheet
 Datasheet
EDA/CAD Models
RL1632R-1R50-F Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Current Sense
Temperature Coefficient
0/ +100ppm/°C
Operating Temperature
-55°C ~ 125°C
Package / Case
1206 (3216 Metric)
Supplier Device Package
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
0.026" (0.65mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7 244
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€0.45000€0.45
10€0.28600€2.86
25€0.24240€6.06
50€0.21540€10.77
100€0.19250€19.25
250€0.16720€41.80
500€0.15134€75.67
1 000€0.13787€137.87
* All Digi-Reel orders will add a €5.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 000€0.11616€580.80
10 000€0.10816€1,081.60
15 000€0.10405€1,560.75
25 000€0.09941€2,485.25
35 000€0.09664€3,382.40
50 000€0.09393€4,696.50
60 000€0.09264€5,558.40
Manufacturers Standard Package
Unit Price without VAT:€0.45000
Unit Price with VAT:€0.56475