
RL1220S-R75-F | |
---|---|
DigiKey Part Number | RL12S.75FTR-ND - Tape & Reel (TR) RL12S.75FCT-ND - Cut Tape (CT) RL12S.75FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RL1220S-R75-F |
Description | RES 0.75 OHM 1% 1/3W 0805 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 750 mOhms ±1% 0.333W, 1/3W Chip Resistor 0805 (2012 Metric) Current Sense Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RL1220S-R75-F Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Current Sense | |
Temperature Coefficient | 0/ +200ppm/°C | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.020" (0.50mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | €0.15000 | €0.15 |
10 | €0.09500 | €0.95 |
25 | €0.08000 | €2.00 |
50 | €0.07040 | €3.52 |
100 | €0.06230 | €6.23 |
250 | €0.05336 | €13.34 |
500 | €0.04780 | €23.90 |
1 000 | €0.04304 | €43.04 |
Quantity | Unit Price | Ext Price |
---|---|---|
5 000 | €0.03528 | €176.40 |
10 000 | €0.03246 | €324.60 |
15 000 | €0.03102 | €465.30 |
25 000 | €0.02938 | €734.50 |
35 000 | €0.02840 | €994.00 |
50 000 | €0.02744 | €1,372.00 |
60 000 | €0.02699 | €1,619.40 |
120 000 | €0.02542 | €3,050.40 |
125 000 | €0.02533 | €3,166.25 |
Unit Price without VAT: | €0.15000 |
---|---|
Unit Price with VAT: | €0.18825 |