
RL1220S-1R6-F | |
|---|---|
DigiKey Part Number | RL12S1.6FTR-ND - Tape & Reel (TR) RL12S1.6FCT-ND - Cut Tape (CT) RL12S1.6FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RL1220S-1R6-F |
Description | RES SMD 1.6 OHM 1% 1/3W 0805 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 1.6 Ohms ±1% 0.333W, 1/3W Chip Resistor 0805 (2012 Metric) Current Sense Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RL1220S-1R6-F Models |
Category | Features Current Sense |
Mfr | Temperature Coefficient 0/ +200ppm/°C |
Series | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0805 (2012 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance | Height - Seated (Max) 0.020" (0.50mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.15000 | €0.15 |
| 10 | €0.09400 | €0.94 |
| 25 | €0.07920 | €1.98 |
| 50 | €0.06960 | €3.48 |
| 100 | €0.06170 | €6.17 |
| 250 | €0.05288 | €13.22 |
| 500 | €0.04736 | €23.68 |
| 1 000 | €0.04265 | €42.65 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | €0.03496 | €174.80 |
| 10 000 | €0.03217 | €321.70 |
| 15 000 | €0.03073 | €460.95 |
| 25 000 | €0.02911 | €727.75 |
| 35 000 | €0.02814 | €984.90 |
| 50 000 | €0.02719 | €1,359.50 |
| Unit Price without VAT: | €0.15000 |
|---|---|
| Unit Price with VAT: | €0.18825 |


