68 Ohms ±1% 0.2W, 1/5W Chip Resistor 0603 (1608 Metric) Current Sense Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RL0816S-680-F

DigiKey Part Number
408-RL0816S-680-FTR-ND - Tape & Reel (TR)
408-RL0816S-680-FCT-ND - Cut Tape (CT)
408-RL0816S-680-FDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RL0816S-680-F
Description
RES SMD 68 OHM 1% 1/5W 0603
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
68 Ohms ±1% 0.2W, 1/5W Chip Resistor 0603 (1608 Metric) Current Sense Thin Film
Datasheet
 Datasheet
EDA/CAD Models
RL0816S-680-F Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Current Sense
Temperature Coefficient
0/ +200ppm/°C
Operating Temperature
-55°C ~ 125°C
Package / Case
0603 (1608 Metric)
Supplier Device Package
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
0.022" (0.55mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5 054
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€0.26000€0.26
10€0.16200€1.62
25€0.13680€3.42
50€0.12080€6.04
100€0.10740€10.74
250€0.09260€23.15
500€0.08334€41.67
1 000€0.07547€75.47
* All Digi-Reel orders will add a €5.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 000€0.06268€313.40
10 000€0.05800€580.00
15 000€0.05560€834.00
25 000€0.05288€1,322.00
35 000€0.05126€1,794.10
50 000€0.04968€2,484.00
Manufacturers Standard Package
Unit Price without VAT:€0.26000
Unit Price with VAT:€0.32630