
RL0816S-390-F | |
|---|---|
DigiKey Part Number | 408-1387-2-ND - Tape & Reel (TR) 408-1387-1-ND - Cut Tape (CT) 408-1387-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RL0816S-390-F |
Description | RES SMD 39 OHM 1% 1/5W 0603 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 39 Ohms ±1% 0.2W, 1/5W Chip Resistor 0603 (1608 Metric) Current Sense Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RL0816S-390-F Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Current Sense | |
Temperature Coefficient | 0/ +200ppm/°C | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.26000 | €0.26 |
| 10 | €0.16100 | €1.61 |
| 25 | €0.13640 | €3.41 |
| 50 | €0.12040 | €6.02 |
| 100 | €0.10710 | €10.71 |
| 250 | €0.09228 | €23.07 |
| 500 | €0.08306 | €41.53 |
| 1 000 | €0.07522 | €75.22 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | €0.06248 | €312.40 |
| 10 000 | €0.05781 | €578.10 |
| 15 000 | €0.05542 | €831.30 |
| 25 000 | €0.05271 | €1,317.75 |
| 35 000 | €0.05110 | €1,788.50 |
| 50 000 | €0.04952 | €2,476.00 |
| 60 000 | €0.04877 | €2,926.20 |
| 120 000 | €0.04617 | €5,540.40 |
| 125 000 | €0.04603 | €5,753.75 |
| Unit Price without VAT: | €0.26000 |
|---|---|
| Unit Price with VAT: | €0.32630 |

