RGT Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RGT1608P-4991-B-T5

DigiKey Part Number
408-2076-2-ND - Tape & Reel (TR)
408-2076-1-ND - Cut Tape (CT)
408-2076-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RGT1608P-4991-B-T5
Description
RES 4.99 KOHM 0.1% 1/16W 0603
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
4.99 kOhms ±0.1% 0.063W, 1/16W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200 Thin Film
Datasheet
 Datasheet
EDA/CAD Models
RGT1608P-4991-B-T5 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Anti-Sulfur, Automotive AEC-Q200
Temperature Coefficient
±25ppm/°C
Operating Temperature
-55°C ~ 175°C
Package / Case
0603 (1608 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
0.022" (0.55mm)
Number of Terminations
2
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5 000
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€0.17000€0.17
10€0.14500€1.45
25€0.13480€3.37
50€0.12720€6.36
100€0.12030€12.03
250€0.11180€27.95
500€0.10596€52.98
1 000€0.10068€100.68
* All Digi-Reel orders will add a €5.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 000€0.08336€416.80
Manufacturers Standard Package
Unit Price without VAT:€0.17000
Unit Price with VAT:€0.21335