4.7 kOhms ±0.1% 0.063W, 1/16W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200 Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RGT1608P-472-B-T5

DigiKey Part Number
408-2074-2-ND - Tape & Reel (TR)
408-2074-1-ND - Cut Tape (CT)
408-2074-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RGT1608P-472-B-T5
Description
RES 4.7 KOHM 0.1% 1/16W 0603
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
4.7 kOhms ±0.1% 0.063W, 1/16W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200 Thin Film
Datasheet
 Datasheet
EDA/CAD Models
RGT1608P-472-B-T5 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Anti-Sulfur, Automotive AEC-Q200
Mfr
Temperature Coefficient
±25ppm/°C
Series
Operating Temperature
-55°C ~ 175°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
0603 (1608 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Tolerance
Height - Seated (Max)
0.022" (0.55mm)
Power (Watts)
Number of Terminations
2
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 9 742
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€0.18000€0.18
10€0.15100€1.51
25€0.14040€3.51
50€0.13240€6.62
100€0.12520€12.52
250€0.11632€29.08
500€0.11024€55.12
1 000€0.10474€104.74
* All Digi-Reel orders will add a €5.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 000€0.10210€510.50
10 000€0.09799€979.90
15 000€0.09581€1,437.15
25 000€0.09330€2,332.50
35 000€0.09177€3,211.95
50 000€0.09025€4,512.50
Manufacturers Standard Package
Unit Price without VAT:€0.18000
Unit Price with VAT:€0.22590