
RGT1608P-682-B-T5 | |
---|---|
DigiKey Part Number | 408-RGT1608P-682-B-T5TR-ND - Tape & Reel (TR) 408-RGT1608P-682-B-T5CT-ND - Cut Tape (CT) 408-RGT1608P-682-B-T5DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RGT1608P-682-B-T5 |
Description | RES 6.8 KOHM 0.1% 1/16W 0603 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 6.8 kOhms ±0.1% 0.063W, 1/16W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200 Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RGT1608P-682-B-T5 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200 | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 175°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | €0.17000 | €0.17 |
10 | €0.14500 | €1.45 |
25 | €0.13480 | €3.37 |
50 | €0.12720 | €6.36 |
100 | €0.12030 | €12.03 |
250 | €0.11180 | €27.95 |
500 | €0.10596 | €52.98 |
1 000 | €0.10068 | €100.68 |
Quantity | Unit Price | Ext Price |
---|---|---|
5 000 | €0.08336 | €416.80 |
Unit Price without VAT: | €0.17000 |
---|---|
Unit Price with VAT: | €0.21335 |