
RG2012P-302-B-T5 | |
|---|---|
DigiKey Part Number | RG20P3.0KBTR-ND - Tape & Reel (TR) RG20P3.0KBCT-ND - Cut Tape (CT) RG20P3.0KBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RG2012P-302-B-T5 |
Description | RES SMD 3K OHM 0.1% 1/8W 0805 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 3 kOhms ±0.1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Anti-Sulfur, Automotive AEC-Q200 Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RG2012P-302-B-T5 Models |
Category | Features Anti-Sulfur, Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±25ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0805 (2012 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance | Height - Seated (Max) 0.020" (0.50mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.09000 | €0.09 |
| 10 | €0.07900 | €0.79 |
| 25 | €0.07320 | €1.83 |
| 50 | €0.06920 | €3.46 |
| 100 | €0.06540 | €6.54 |
| 250 | €0.06060 | €15.15 |
| 500 | €0.05738 | €28.69 |
| 1 000 | €0.05442 | €54.42 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | €0.05277 | €263.85 |
| 10 000 | €0.05052 | €505.20 |
| 15 000 | €0.04933 | €739.95 |
| 25 000 | €0.04794 | €1,198.50 |
| 35 000 | €0.04710 | €1,648.50 |
| 50 000 | €0.04626 | €2,313.00 |
| Unit Price without VAT: | €0.09000 |
|---|---|
| Unit Price with VAT: | €0.11295 |


