
RG2012P-1742-B-T5 | |
|---|---|
DigiKey Part Number | 408-RG2012P-1742-B-T5TR-ND - Tape & Reel (TR) 408-RG2012P-1742-B-T5CT-ND - Cut Tape (CT) 408-RG2012P-1742-B-T5DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RG2012P-1742-B-T5 |
Description | RES SMD 17.4K OHM 0.1% 1/8W 0805 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 17.4 kOhms ±0.1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Anti-Sulfur, Automotive AEC-Q200 Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RG2012P-1742-B-T5 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200 | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.020" (0.50mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.10000 | €0.10 |
| 10 | €0.09000 | €0.90 |
| 25 | €0.08400 | €2.10 |
| 50 | €0.07920 | €3.96 |
| 100 | €0.07480 | €7.48 |
| 250 | €0.06944 | €17.36 |
| 500 | €0.06574 | €32.87 |
| 1 000 | €0.06236 | €62.36 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | €0.06053 | €302.65 |
| 10 000 | €0.05798 | €579.80 |
| 15 000 | €0.05662 | €849.30 |
| 25 000 | €0.05505 | €1,376.25 |
| 35 000 | €0.05409 | €1,893.15 |
| 50 000 | €0.05314 | €2,657.00 |
| Unit Price without VAT: | €0.10000 |
|---|---|
| Unit Price with VAT: | €0.12550 |

