
RG2012N-204-W-T1 | |
|---|---|
DigiKey Part Number | RG20N200KWTR-ND - Tape & Reel (TR) RG20N200KWCT-ND - Cut Tape (CT) RG20N200KWDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RG2012N-204-W-T1 |
Description | RES SMD 200K OHM 0.05% 1/8W 0805 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 200 kOhms ±0.05% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Anti-Sulfur, Automotive AEC-Q200 Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RG2012N-204-W-T1 Models |
Category | Features Anti-Sulfur, Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±10ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0805 (2012 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance | Height - Seated (Max) 0.020" (0.50mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.56000 | €0.56 |
| 10 | €0.46300 | €4.63 |
| 25 | €0.42960 | €10.74 |
| 50 | €0.40600 | €20.30 |
| 100 | €0.38420 | €38.42 |
| 250 | €0.35812 | €89.53 |
| 500 | €0.34050 | €170.25 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | €0.35252 | €352.52 |
| 2 000 | €0.33720 | €674.40 |
| 3 000 | €0.32905 | €987.15 |
| 5 000 | €0.31958 | €1,597.90 |
| 7 000 | €0.31382 | €2,196.74 |
| 10 000 | €0.30809 | €3,080.90 |
| Unit Price without VAT: | €0.56000 |
|---|---|
| Unit Price with VAT: | €0.70280 |

