RG1608Q-11R8-D-T5 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


YAGEO
In Stock: 0
Unit Price: €0.01202
Datasheet

Upgrade


TE Connectivity Passive Product
In Stock: 0
Unit Price: €0.25000
Datasheet

Upgrade


YAGEO
In Stock: 0
Unit Price: €0.03591
Datasheet

Upgrade


YAGEO
In Stock: 0
Unit Price: €0.04533
Datasheet

Upgrade


YAGEO
In Stock: 0
Unit Price: €0.05208
Datasheet

Upgrade


YAGEO
In Stock: 0
Unit Price: €0.04102
Datasheet

Upgrade


YAGEO
In Stock: 0
Unit Price: €0.01961
Datasheet
11.8 Ohms ±0.5% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200 Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RG1608Q-11R8-D-T5

DigiKey Part Number
RG1608Q-11R8-D-T5-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RG1608Q-11R8-D-T5
Description
RES SMD 11.8 OHM 0.5% 1/10W 0603
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
11.8 Ohms ±0.5% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200 Thin Film
Datasheet
 Datasheet
EDA/CAD Models
RG1608Q-11R8-D-T5 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Anti-Sulfur, Automotive AEC-Q200
Mfr
Temperature Coefficient
±50ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Package / Case
0603 (1608 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Tolerance
Height - Seated (Max)
0.020" (0.50mm)
Power (Watts)
Number of Terminations
2
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (7)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RT0603DRE0711R8LYAGEO0RT0603DRE0711R8L-ND€0.01202Direct
RP73PF1J11R8BTDFTE Connectivity Passive Product0A109923CT-ND€0.25000Upgrade
RT0603BRD0711R8LYAGEO0RT0603BRD0711R8L-ND€0.03591Upgrade
RT0603BRE0711R8LYAGEO0RT0603BRE0711R8L-ND€0.04533Upgrade
RT0603CRD0711R8LYAGEO0RT0603CRD0711R8L-ND€0.05208Upgrade
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 000€0.03049€152.45
Manufacturers Standard Package
Unit Price without VAT:€0.03049
Unit Price with VAT:€0.03826