
RG1608P-820-D-T5 | |
|---|---|
DigiKey Part Number | 408-RG1608P-820-D-T5TR-ND - Tape & Reel (TR) 408-RG1608P-820-D-T5CT-ND - Cut Tape (CT) 408-RG1608P-820-D-T5DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RG1608P-820-D-T5 |
Description | RES SMD 82 OHM 0.5% 1/10W 0603 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 82 Ohms ±0.5% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200 Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RG1608P-820-D-T5 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200 | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.020" (0.50mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.08000 | €0.08 |
| 10 | €0.03200 | €0.32 |
| 25 | €0.03040 | €0.76 |
| 50 | €0.02860 | €1.43 |
| 100 | €0.02700 | €2.70 |
| 250 | €0.02504 | €6.26 |
| 500 | €0.02368 | €11.84 |
| 1 000 | €0.02241 | €22.41 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | €0.02159 | €107.95 |
| 10 000 | €0.02061 | €206.10 |
| 15 000 | €0.02008 | €301.20 |
| 25 000 | €0.01946 | €486.50 |
| 35 000 | €0.01909 | €668.15 |
| 50 000 | €0.01872 | €936.00 |
| Unit Price without VAT: | €0.08000 |
|---|---|
| Unit Price with VAT: | €0.10040 |


