
RM3216F-202/202-NBXL10 | |
|---|---|
DigiKey Part Number | 408-RM3216F-202/202-NBXL10TR-ND - Tape & Reel (TR) 408-RM3216F-202/202-NBXL10CT-ND - Cut Tape (CT) 408-RM3216F-202/202-NBXL10DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RM3216F-202/202-NBXL10 |
Description | RES ARRAY 2 RES 2K OHM 1206 |
Manufacturer Standard Lead Time | 52 Weeks |
Customer Reference | |
Detailed Description | 2k Ohm ±0.1% 83mW Power Per Element Isolated 2 Resistor Network/Array ±10ppm/°C 1206 (3216 Metric), Long Side Terminals |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Susumu | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Circuit Type | Isolated | |
Resistance (Ohms) | 2k | |
Tolerance | ±0.1% | |
Number of Resistors | 2 | |
Resistor Matching Ratio | - | |
Resistor-Ratio-Drift | - | |
Number of Pins | 4 | |
Power Per Element | 83mW | |
Temperature Coefficient | ±10ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Grade | Automotive | |
Qualification | AEC-Q200 | |
Applications | - | |
Mounting Type | Surface Mount | |
Package / Case | 1206 (3216 Metric), Long Side Terminals | |
Supplier Device Package | 1206 | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.022" (0.55mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €8.70000 | €8.70 |
| 10 | €6.02000 | €60.20 |
| 25 | €5.29520 | €132.38 |
| 50 | €4.84140 | €242.07 |
| 100 | €4.45590 | €445.59 |
| 250 | €4.06856 | €1,017.14 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | €3.61667 | €3,616.67 |
| 2 000 | €3.42253 | €6,845.06 |
| Unit Price without VAT: | €8.70000 |
|---|---|
| Unit Price with VAT: | €10.91850 |

