RG1608P-5230-B-T5 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Susumu
In Stock: 0
Unit Price: €0.18129
Datasheet

Parametric Equivalent


Susumu
In Stock: 0
Unit Price: €0.33540
Datasheet

Parametric Equivalent


Susumu
In Stock: 0
Unit Price: €0.23131
Datasheet

Parametric Equivalent


Susumu
In Stock: 0
Unit Price: €0.22029
Datasheet

Parametric Equivalent


Susumu
In Stock: 0
Unit Price: €0.20817
Datasheet

Parametric Equivalent


Susumu
In Stock: 0
Unit Price: €0.15612
Datasheet

Parametric Equivalent


Susumu
In Stock: 0
Unit Price: €0.13879
Datasheet

Parametric Equivalent


Susumu
In Stock: 0
Unit Price: €0.69393
Datasheet

Parametric Equivalent


Susumu
In Stock: 0
Unit Price: €0.89054
Datasheet

Parametric Equivalent


Susumu
In Stock: 0
Unit Price: €0.84427
Datasheet

Parametric Equivalent


Susumu
In Stock: 0
Unit Price: €0.75175
Datasheet

Direct


Panasonic Industry
In Stock: 1 104
Unit Price: €0.08000
Datasheet

Direct


Vishay
In Stock: 0
Unit Price: €0.19458
Datasheet

Direct


Vishay
In Stock: 0
Unit Price: €0.04196
Datasheet
523 Ohms ±0.1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200 Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RG1608P-5230-B-T5

DigiKey Part Number
RG16P523BTR-ND - Tape & Reel (TR)
RG16P523BCT-ND - Cut Tape (CT)
RG16P523BDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RG1608P-5230-B-T5
Description
RES SMD 523 OHM 0.1% 1/10W 0603
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
523 Ohms ±0.1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200 Thin Film
Datasheet
 Datasheet
EDA/CAD Models
RG1608P-5230-B-T5 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Anti-Sulfur, Automotive AEC-Q200
Temperature Coefficient
±25ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0603 (1608 Metric)
Supplier Device Package
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
0.020" (0.50mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€0.16000€0.16
* All Digi-Reel orders will add a €5.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 000€0.05611€280.55
Manufacturers Standard Package
Unit Price without VAT:€0.16000
Unit Price with VAT:€0.20080