
RG1608P-2551-B-T5 | |
|---|---|
DigiKey Part Number | RG16P2.55KBTR-ND - Tape & Reel (TR) RG16P2.55KBCT-ND - Cut Tape (CT) RG16P2.55KBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RG1608P-2551-B-T5 |
Description | RES SMD 2.55KOHM 0.1% 1/10W 0603 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 2.55 kOhms ±0.1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200 Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RG1608P-2551-B-T5 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200 | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.020" (0.50mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.10000 | €0.10 |
| 10 | €0.08900 | €0.89 |
| 25 | €0.08280 | €2.07 |
| 50 | €0.07820 | €3.91 |
| 100 | €0.07390 | €7.39 |
| 250 | €0.06856 | €17.14 |
| 500 | €0.06492 | €32.46 |
| 1 000 | €0.06158 | €61.58 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | €0.05978 | €298.90 |
| 10 000 | €0.05725 | €572.50 |
| 15 000 | €0.05591 | €838.65 |
| 25 000 | €0.05436 | €1,359.00 |
| 35 000 | €0.05342 | €1,869.70 |
| 50 000 | €0.05248 | €2,624.00 |
| Unit Price without VAT: | €0.10000 |
|---|---|
| Unit Price with VAT: | €0.12550 |

