RG Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RG1608P-1183-B-T5

DigiKey Part Number
408-RG1608P-1183-B-T5TR-ND - Tape & Reel (TR)
408-RG1608P-1183-B-T5CT-ND - Cut Tape (CT)
408-RG1608P-1183-B-T5DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RG1608P-1183-B-T5
Description
RES SMD 118K OHM 0.1% 1/10W 0603
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
118 kOhms ±0.1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200 Thin Film
Datasheet
 Datasheet
EDA/CAD Models
RG1608P-1183-B-T5 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Anti-Sulfur, Automotive AEC-Q200
Temperature Coefficient
±25ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0603 (1608 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
0.020" (0.50mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 365
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€0.10000€0.10
10€0.08600€0.86
25€0.07960€1.99
50€0.07500€3.75
100€0.07100€7.10
250€0.06588€16.47
500€0.06236€31.18
1 000€0.05916€59.16
* All Digi-Reel orders will add a €5.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 000€0.05659€282.95
10 000€0.05421€542.10
15 000€0.05294€794.10
25 000€0.05147€1,286.75
35 000€0.05057€1,769.95
50 000€0.04969€2,484.50
60 000€0.04926€2,955.60
120 000€0.04775€5,730.00
125 000€0.04767€5,958.75
Manufacturers Standard Package
Unit Price without VAT:€0.10000
Unit Price with VAT:€0.12550