
RG1608P-102-P-T1 | |
|---|---|
DigiKey Part Number | 408-RG1608P-102-P-T1TR-ND - Tape & Reel (TR) 408-RG1608P-102-P-T1CT-ND - Cut Tape (CT) 408-RG1608P-102-P-T1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RG1608P-102-P-T1 |
Description | RES SMD 1K OHM 0.02% 1/10W 0603 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 1 kOhms ±0.02% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200 Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RG1608P-102-P-T1 Models |
Category | Features Anti-Sulfur, Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±25ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0603 (1608 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance | Height - Seated (Max) 0.020" (0.50mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.46000 | €0.46 |
| 10 | €0.38400 | €3.84 |
| 25 | €0.35600 | €8.90 |
| 50 | €0.33640 | €16.82 |
| 100 | €0.31810 | €31.81 |
| 250 | €0.29636 | €74.09 |
| 500 | €0.28162 | €140.81 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | €0.29137 | €291.37 |
| 2 000 | €0.27851 | €557.02 |
| 3 000 | €0.27166 | €814.98 |
| 5 000 | €0.26370 | €1,318.50 |
| 7 000 | €0.25885 | €1,811.95 |
| 10 000 | €0.25403 | €2,540.30 |
| Unit Price without VAT: | €0.46000 |
|---|---|
| Unit Price with VAT: | €0.57730 |

