
RG1608N-753-W-T1 | |
|---|---|
DigiKey Part Number | RG16N75.0KWTR-ND - Tape & Reel (TR) RG16N75.0KWCT-ND - Cut Tape (CT) RG16N75.0KWDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RG1608N-753-W-T1 |
Description | RES SMD 75K OHM 0.05% 1/10W 0603 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 75 kOhms ±0.05% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200 Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RG1608N-753-W-T1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200 | |
Temperature Coefficient | ±10ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.020" (0.50mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.51000 | €0.51 |
| 10 | €0.42400 | €4.24 |
| 25 | €0.39280 | €9.82 |
| 50 | €0.37120 | €18.56 |
| 100 | €0.35130 | €35.13 |
| 250 | €0.32732 | €81.83 |
| 500 | €0.31114 | €155.57 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | €0.32202 | €322.02 |
| 2 000 | €0.30792 | €615.84 |
| 3 000 | €0.30041 | €901.23 |
| 5 000 | €0.29170 | €1,458.50 |
| 7 000 | €0.28639 | €2,004.73 |
| 10 000 | €0.28111 | €2,811.10 |
| Unit Price without VAT: | €0.51000 |
|---|---|
| Unit Price with VAT: | €0.64005 |



