RG1005R-16R9-D-T10 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Susumu
In Stock: 0
Unit Price: €0.01217
Datasheet

Upgrade


TE Connectivity Passive Product
In Stock: 3 800
Unit Price: €0.24000
Datasheet

Upgrade


YAGEO
In Stock: 0
Unit Price: €0.03195
Datasheet

Upgrade


YAGEO
In Stock: 0
Unit Price: €0.03194
Datasheet

Upgrade


YAGEO
In Stock: 0
Unit Price: €0.03272
Datasheet

Upgrade


YAGEO
In Stock: 0
Unit Price: €0.03170
Datasheet

Upgrade


YAGEO
In Stock: 0
Unit Price: €0.02480
Datasheet

Upgrade


YAGEO
In Stock: 0
Unit Price: €0.01740
Datasheet
RG Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RG1005R-16R9-D-T10

DigiKey Part Number
RG1005R-16R9-D-T10-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RG1005R-16R9-D-T10
Description
RES SMD 16.9 OHM 0.5% 1/16W 0402
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
16.9 Ohms ±0.5% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Anti-Sulfur, Automotive AEC-Q200 Thin Film
Datasheet
 Datasheet
EDA/CAD Models
RG1005R-16R9-D-T10 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Anti-Sulfur, Automotive AEC-Q200
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0402 (1005 Metric)
Supplier Device Package
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
0.016" (0.40mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
10 000€0.01235€123.50
Manufacturers Standard Package
Unit Price without VAT:€0.01235
Unit Price with VAT:€0.01550