
RG1005P-271-B-T5 | |
|---|---|
DigiKey Part Number | RG10P270BTR-ND - Tape & Reel (TR) RG10P270BCT-ND - Cut Tape (CT) RG10P270BDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RG1005P-271-B-T5 |
Description | RES SMD 270 OHM 0.1% 1/16W 0402 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 270 Ohms ±0.1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Anti-Sulfur, Automotive AEC-Q200 Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RG1005P-271-B-T5 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200 | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.016" (0.40mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.14000 | €0.14 |
| 10 | €0.11600 | €1.16 |
| 25 | €0.10720 | €2.68 |
| 50 | €0.10120 | €5.06 |
| 100 | €0.09550 | €9.55 |
| 250 | €0.08872 | €22.18 |
| 500 | €0.08406 | €42.03 |
| 1 000 | €0.07981 | €79.81 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | €0.07762 | €388.10 |
| 10 000 | €0.07442 | €744.20 |
| 15 000 | €0.07272 | €1,090.80 |
| 25 000 | €0.07075 | €1,768.75 |
| 35 000 | €0.06956 | €2,434.60 |
| 50 000 | €0.06837 | €3,418.50 |
| Unit Price without VAT: | €0.14000 |
|---|---|
| Unit Price with VAT: | €0.17570 |


