
AK1595A | |
|---|---|
DigiKey Part Number | 974-AK1595ATR-ND - Tape & Reel (TR) 974-AK1595ACT-ND - Cut Tape (CT) 974-AK1595ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AK1595A |
Description | BLUETOOTH LOW ENERGY TRANSMITTER |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | RF IC Transmitter Bluetooth 2.4GHz, 2.43GHz, 2.48GHz 2V ~ 3.6V Supply 20-HUQFN (3x3) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Asahi Kasei Microdevices/AKM | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Transmitter | |
Frequency | 2.4GHz, 2.43GHz, 2.48GHz | |
RF Type | Bluetooth | |
Secondary Attributes | 2V ~ 3.6V Supply | |
Mounting Type | Surface Mount | |
Package / Case | 20-UFQFN Exposed Pad | |
Supplier Device Package | 20-HUQFN (3x3) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €1.33000 | €1.33 |
| 10 | €1.14100 | €11.41 |
| 25 | €1.07680 | €26.92 |
| 100 | €0.98800 | €98.80 |
| 250 | €0.93480 | €233.70 |
| 500 | €0.89718 | €448.59 |
| 1 000 | €0.86171 | €861.71 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | €0.82826 | €1,656.52 |
| 4 000 | €0.79673 | €3,186.92 |
| 6 000 | €0.77914 | €4,674.84 |
| 10 000 | €0.75784 | €7,578.40 |
| Unit Price without VAT: | €1.33000 |
|---|---|
| Unit Price with VAT: | €1.66915 |

