RG1005N-301-B-T1 is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


Susumu
In Stock: 0
Unit Price: €0.29996
Datasheet

Parametric Equivalent


Susumu
In Stock: 0
Unit Price: €0.36349
Datasheet

Parametric Equivalent


Susumu
In Stock: 0
Unit Price: €0.34146
Datasheet

Parametric Equivalent


Susumu
In Stock: 0
Unit Price: €0.80958
Datasheet

Parametric Equivalent


Susumu
In Stock: 0
Unit Price: €1.09074
Datasheet

Parametric Equivalent


Susumu
In Stock: 0
Unit Price: €0.85584
Datasheet

Parametric Equivalent


Susumu
In Stock: 0
Unit Price: €0.96194
Datasheet
300 Ohms ±0.1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Anti-Sulfur, Automotive AEC-Q200 Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RG1005N-301-B-T1

DigiKey Part Number
RG1005N-301-B-T1-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RG1005N-301-B-T1
Description
RES SMD 300 OHM 0.1% 1/16W 0402
Customer Reference
Detailed Description
300 Ohms ±0.1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Anti-Sulfur, Automotive AEC-Q200 Thin Film
Datasheet
 Datasheet
EDA/CAD Models
RG1005N-301-B-T1 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Resistance
Tolerance
Power (Watts)
Composition
Features
Anti-Sulfur, Automotive AEC-Q200
Temperature Coefficient
±10ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0402 (1005 Metric)
Supplier Device Package
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
0.016" (0.40mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types