Upgrade

PRG3216P-1002-D-T5 | |
|---|---|
DigiKey Part Number | 408-1807-2-ND - Tape & Reel (TR) 408-1807-1-ND - Cut Tape (CT) 408-1807-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PRG3216P-1002-D-T5 |
Description | RES SMD 10K OHM 1W 1206 WIDE |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 10 kOhms ±0.5% 1W Chip Resistor Wide 1206 (3216 Metric), 0612 Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | PRG3216P-1002-D-T5 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | Wide 1206 (3216 Metric), 0612 | |
Supplier Device Package | ||
Size / Dimension | 0.063" L x 0.126" W (1.60mm x 3.20mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.25000 | €0.25 |
| 10 | €0.21200 | €2.12 |
| 25 | €0.19600 | €4.90 |
| 50 | €0.18520 | €9.26 |
| 100 | €0.17490 | €17.49 |
| 250 | €0.16268 | €40.67 |
| 500 | €0.15432 | €77.16 |
| 1 000 | €0.14678 | €146.78 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | €0.14348 | €717.40 |
| 10 000 | €0.13789 | €1,378.90 |
| 15 000 | €0.13493 | €2,023.95 |
| 25 000 | €0.13152 | €3,288.00 |
| 35 000 | €0.12945 | €4,530.75 |
| 50 000 | €0.12739 | €6,369.50 |
| Unit Price without VAT: | €0.25000 |
|---|---|
| Unit Price with VAT: | €0.31375 |


