
PRG3216P-1000-B-T5 | |
|---|---|
DigiKey Part Number | 408-1855-2-ND - Tape & Reel (TR) 408-1855-1-ND - Cut Tape (CT) 408-1855-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PRG3216P-1000-B-T5 |
Description | RES SMD 100 OHM 1W 1206 WIDE |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 100 Ohms ±0.1% 1W Chip Resistor Wide 1206 (3216 Metric), 0612 Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | PRG3216P-1000-B-T5 Models |
Category | Composition |
Mfr | Temperature Coefficient ±25ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case Wide 1206 (3216 Metric), 0612 |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.063" L x 0.126" W (1.60mm x 3.20mm) |
Tolerance | Height - Seated (Max) 0.022" (0.55mm) |
Power (Watts) | Number of Terminations 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.42000 | €0.42 |
| 10 | €0.34800 | €3.48 |
| 25 | €0.32240 | €8.06 |
| 50 | €0.30440 | €15.22 |
| 100 | €0.28790 | €28.79 |
| 250 | €0.26816 | €67.04 |
| 500 | €0.25476 | €127.38 |
| 1 000 | €0.24270 | €242.70 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | €0.23827 | €1,191.35 |
| 10 000 | €0.22944 | €2,294.40 |
| 15 000 | €0.22478 | €3,371.70 |
| 25 000 | €0.21941 | €5,485.25 |
| 35 000 | €0.21615 | €7,565.25 |
| Unit Price without VAT: | €0.42000 |
|---|---|
| Unit Price with VAT: | €0.52710 |

