
KRL6432E-C-R047-F-T1 | |
|---|---|
DigiKey Part Number | 408-KRL6432E-C-R047-F-T1TR-ND - Tape & Reel (TR) 408-KRL6432E-C-R047-F-T1CT-ND - Cut Tape (CT) 408-KRL6432E-C-R047-F-T1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KRL6432E-C-R047-F-T1 |
Description | CURRENT SENSE RESISTORS, 1225, 3 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 47 mOhms ±1% 3W Chip Resistor Wide 2512 (6432 Metric), 1225 Automotive AEC-Q200, Current Sense Metal Foil |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Current Sense | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 175°C | |
Package / Case | Wide 2512 (6432 Metric), 1225 | |
Supplier Device Package | - | |
Ratings | - | |
Size / Dimension | 0.122" L x 0.248" W (3.10mm x 6.30mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.88000 | €0.88 |
| 10 | €0.55400 | €5.54 |
| 25 | €0.48080 | €12.02 |
| 50 | €0.43900 | €21.95 |
| 100 | €0.40560 | €40.56 |
| 250 | €0.37172 | €92.93 |
| 500 | €0.35208 | €176.04 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | €0.34322 | €343.22 |
| 2 000 | €0.33055 | €661.10 |
| 3 000 | €0.32437 | €973.11 |
| 5 000 | €0.31767 | €1,588.35 |
| 7 000 | €0.31383 | €2,196.81 |
| 10 000 | €0.31020 | €3,102.00 |
| 12 000 | €0.30850 | €3,702.00 |
| 24 000 | €0.30290 | €7,269.60 |
| 25 000 | €0.30261 | €7,565.25 |
| Unit Price without VAT: | €0.88000 |
|---|---|
| Unit Price with VAT: | €1.10440 |

