
KRL3216D-M-R022-F-T5 | |
|---|---|
DigiKey Part Number | 408-KRL3216D-M-R022-F-T5TR-ND - Tape & Reel (TR) 408-KRL3216D-M-R022-F-T5CT-ND - Cut Tape (CT) 408-KRL3216D-M-R022-F-T5DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KRL3216D-M-R022-F-T5 |
Description | CURRENT SENSE RESISTORS, 0612, 1 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 22 mOhms ±1% 1.5W Chip Resistor Wide 1206 (3216 Metric), 0612 Automotive AEC-Q200, Current Sense Metal Foil |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Current Sense | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | Wide 1206 (3216 Metric), 0612 | |
Supplier Device Package | - | |
Ratings | - | |
Size / Dimension | 0.063" L x 0.126" W (1.60mm x 3.20mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.59000 | €0.59 |
| 10 | €0.35700 | €3.57 |
| 25 | €0.30440 | €7.61 |
| 50 | €0.27340 | €13.67 |
| 100 | €0.24910 | €24.91 |
| 250 | €0.22432 | €56.08 |
| 500 | €0.21002 | €105.01 |
| 1 000 | €0.19866 | €198.66 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | €0.18404 | €920.20 |
| 10 000 | €0.17861 | €1,786.10 |
| 15 000 | €0.17596 | €2,639.40 |
| 25 000 | €0.17308 | €4,327.00 |
| 35 000 | €0.17144 | €6,000.40 |
| 50 000 | €0.16988 | €8,494.00 |
| Unit Price without VAT: | €0.59000 |
|---|---|
| Unit Price with VAT: | €0.74045 |

