
KRL2012E-C-R007-F-T5 | |
|---|---|
DigiKey Part Number | 408-KRL2012E-C-R007-F-T5TR-ND - Tape & Reel (TR) 408-KRL2012E-C-R007-F-T5CT-ND - Cut Tape (CT) 408-KRL2012E-C-R007-F-T5DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KRL2012E-C-R007-F-T5 |
Description | CURRENT SENSE RESISTORS, 0508, 1 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 7 mOhms ±1% 1W Chip Resistor Wide 0805 (2012 Metric), 0508 Automotive AEC-Q200, Current Sense Metal Foil |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Current Sense | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 175°C | |
Package / Case | Wide 0805 (2012 Metric), 0508 | |
Supplier Device Package | - | |
Ratings | - | |
Size / Dimension | 0.049" L x 0.079" W (1.25mm x 2.00mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.48000 | €0.48 |
| 10 | €0.28000 | €2.80 |
| 25 | €0.23520 | €5.88 |
| 50 | €0.20920 | €10.46 |
| 100 | €0.18910 | €18.91 |
| 250 | €0.16848 | €42.12 |
| 500 | €0.15656 | €78.28 |
| 1 000 | €0.14711 | €147.11 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | €0.13458 | €672.90 |
| 10 000 | €0.13007 | €1,300.70 |
| 15 000 | €0.12786 | €1,917.90 |
| 25 000 | €0.12548 | €3,137.00 |
| 35 000 | €0.12411 | €4,343.85 |
| 50 000 | €0.12281 | €6,140.50 |
| 60 000 | €0.12273 | €7,363.80 |
| Unit Price without VAT: | €0.48000 |
|---|---|
| Unit Price with VAT: | €0.60240 |

