
VEJ101M1ETR-0607S | |
|---|---|
DigiKey Part Number | 4403-VEJ101M1ETR-0607STR-ND - Tape & Reel (TR) 4403-VEJ101M1ETR-0607SCT-ND - Cut Tape (CT) 4403-VEJ101M1ETR-0607SDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VEJ101M1ETR-0607S |
Description | CAP ALUM 25V POLAR |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 100 µF 25 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 100 mA @ 120 Hz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ High Frequency 140 mA @ 10 kHz |
Part Status Active | Size / Dimension 0.248" Dia (6.30mm) |
Capacitance | Height - Seated (Max) 0.315" (8.00mm) |
Tolerance ±20% | Surface Mount Land Size 0.260" L x 0.260" W (6.60mm x 6.60mm) |
Voltage - Rated 25 V | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 105°C | Package / Case Radial, Can - SMD |
Operating Temperature -55°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 107AXZ025M | CORNELL DUBILIER KNOWLES | 18 903 | 1572-107AXZ025MCT-ND | €0.58000 | Parametric Equivalent |
| 865060445005 | Würth Elektronik | 980 | 732-8534-1-ND | €0.31000 | Parametric Equivalent |
| 865080445010 | Würth Elektronik | 14 367 | 732-8438-1-ND | €0.28000 | Parametric Equivalent |
| 865080545012 | Würth Elektronik | 49 239 | 732-8511-1-ND | €0.30000 | Parametric Equivalent |
| CED1E101MCB6377F2 | Chinsan (Elite) | 1 000 | 4191-CED1E101MCB6377F2CT-ND | €0.38000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.29000 | €0.29 |
| 10 | €0.17600 | €1.76 |
| 50 | €0.12840 | €6.42 |
| 100 | €0.11320 | €11.32 |
| 500 | €0.08698 | €43.49 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | €0.07869 | €78.69 |
| 2 000 | €0.07180 | €143.60 |
| 3 000 | €0.06832 | €204.96 |
| 5 000 | €0.06443 | €322.15 |
| 7 000 | €0.06214 | €434.98 |
| 10 000 | €0.05994 | €599.40 |
| Unit Price without VAT: | €0.29000 |
|---|---|
| Unit Price with VAT: | €0.36395 |

