
SXT3248FB38-25.000M | |
|---|---|
DigiKey Part Number | 2388-SXT3248FB38-25.000M-ND |
Manufacturer | |
Manufacturer Product Number | SXT3248FB38-25.000M |
Description | CRYSTAL 25.000MHZ 8 PF SMD |
Customer Reference | |
Detailed Description | 25 MHz ±10ppm Crystal 8pF 50 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | SXT3248FB38-25.000M Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 25 MHz | |
Frequency Stability | ±30ppm | |
Frequency Tolerance | ±10ppm | |
Load Capacitance | 8pF | |
ESR (Equivalent Series Resistance) | 50 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -30°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 4-SMD (3.2x2.5) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.031" (0.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.58000 | €0.58 |
| 10 | €0.38200 | €3.82 |
| 50 | €0.34400 | €17.20 |
| 100 | €0.32690 | €32.69 |
| 500 | €0.31054 | €155.27 |
| Unit Price without VAT: | €0.58000 |
|---|---|
| Unit Price with VAT: | €0.72790 |

