SXT_4Pad
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SXT32419CB27-48.000M

DigiKey Part Number
2388-SXT32419CB27-48.000M-ND
Manufacturer
Manufacturer Product Number
SXT32419CB27-48.000M
Description
CRYSTAL 48.000MHZ 19 PF SMD
Customer Reference
Detailed Description
48 MHz ±25ppm Crystal 19pF 40 Ohms 4-SMD, No Lead
Datasheet
 Datasheet
EDA/CAD Models
SXT32419CB27-48.000M Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Type
MHz Crystal
Frequency
48 MHz
Frequency Stability
±30ppm
Frequency Tolerance
±25ppm
Load Capacitance
19pF
ESR (Equivalent Series Resistance)
40 Ohms
Operating Mode
Fundamental
Operating Temperature
-20°C ~ 70°C
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
4-SMD (3.2x2.5)
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max)
0.031" (0.80mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4 651
MARKETPLACE PRODUCT
Will ship in approximately 1 days from Suntsu Electronics Inc.
A separate €51.46 flat rate shipping fee will apply
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1€0.39000€0.39
10€0.33200€3.32
50€0.29860€14.93
100€0.26550€26.55
500€0.25220€126.10
Unit Price without VAT:€0.39000
Unit Price with VAT:€0.48945