
SXT32410DD38-14.7456M | |
|---|---|
DigiKey Part Number | 2388-SXT32410DD38-14.7456M-ND |
Manufacturer | |
Manufacturer Product Number | SXT32410DD38-14.7456M |
Description | CRYSTAL 14.7456MHZ 10PF SMD |
Customer Reference | |
Detailed Description | 14.7456 MHz ±20ppm Crystal 10pF 100 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
Category | Load Capacitance 10pF |
Mfr | ESR (Equivalent Series Resistance) 100 Ohms |
Series | Operating Mode Fundamental |
Packaging Bulk | Operating Temperature -30°C ~ 85°C |
Part Status Active | Mounting Type Surface Mount |
Type MHz Crystal | Package / Case |
Frequency 14.7456 MHz | Supplier Device Package 4-SMD (3.2x2.5) |
Frequency Stability ±20ppm | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Frequency Tolerance ±20ppm | Height - Seated (Max) 0.031" (0.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.56000 | €0.56 |
| 10 | €0.50500 | €5.05 |
| 50 | €0.45060 | €22.53 |
| 100 | €0.41360 | €41.36 |
| 500 | €0.38668 | €193.34 |
| Unit Price without VAT: | €0.56000 |
|---|---|
| Unit Price with VAT: | €0.70280 |

