
SXT32410DB48-26.000M | |
---|---|
DigiKey Part Number | 2388-SXT32410DB48-26.000M-ND |
Manufacturer | |
Manufacturer Product Number | SXT32410DB48-26.000M |
Description | CRYSTAL 26.000MHZ 10 PF SMD |
Customer Reference | |
Detailed Description | 26 MHz ±20ppm Crystal 10pF 50 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 26 MHz | |
Frequency Stability | ±30ppm | |
Frequency Tolerance | ±20ppm | |
Load Capacitance | 10pF | |
ESR (Equivalent Series Resistance) | 50 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 4-SMD (3.2x2.5) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.031" (0.80mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.45000 | $0.45 |
10 | $0.37900 | $3.79 |
50 | $0.34040 | $17.02 |
100 | $0.30280 | $30.28 |
500 | $0.28770 | $143.85 |
Unit Price without VAT: | $0.45000 |
---|---|
Unit Price with VAT: | $0.56475 |