50 MHz ±25ppm Crystal 10pF 35 Ohms 4-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SXT32410CC27-50.000M

DigiKey Part Number
2388-SXT32410CC27-50.000M-ND
Manufacturer
Manufacturer Product Number
SXT32410CC27-50.000M
Description
CRYSTAL 50.000MHZ 10PF SMD
Customer Reference
Detailed Description
50 MHz ±25ppm Crystal 10pF 35 Ohms 4-SMD, No Lead
Datasheet
 Datasheet
EDA/CAD Models
SXT32410CC27-50.000M Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Load Capacitance
10pF
Mfr
ESR (Equivalent Series Resistance)
35 Ohms
Series
Operating Mode
Fundamental
Packaging
Bulk
Operating Temperature
-20°C ~ 70°C
Part Status
Active
Mounting Type
Surface Mount
Type
MHz Crystal
Package / Case
Frequency
50 MHz
Supplier Device Package
4-SMD (3.2x2.5)
Frequency Stability
±25ppm
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Frequency Tolerance
±25ppm
Height - Seated (Max)
0.031" (0.80mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1 490
MARKETPLACE PRODUCT
Will ship in approximately 1 days from Suntsu Electronics Inc.
A separate €50.99 flat rate shipping fee will apply
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1€0.30000€0.30
10€0.24500€2.45
50€0.21720€10.86
100€0.18980€18.98
500€0.17870€89.35
Unit Price without VAT:€0.30000
Unit Price with VAT:€0.37650