
SXT2247AA16-27.120M | |
---|---|
DigiKey Part Number | 2388-SXT2247AA16-27.120M-ND |
Manufacturer | |
Manufacturer Product Number | SXT2247AA16-27.120M |
Description | CRYSTAL 27.120MHZ 7 PF SMD |
Customer Reference | |
Detailed Description | 27.12 MHz ±50ppm Crystal 7pF 80 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | SXT2247AA16-27.120M Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 27.12 MHz | |
Frequency Stability | ±50ppm | |
Frequency Tolerance | ±50ppm | |
Load Capacitance | 7pF | |
ESR (Equivalent Series Resistance) | 80 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -10°C ~ 60°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 4-SMD (2.5x2) | |
Size / Dimension | 0.098" L x 0.079" W (2.50mm x 2.00mm) | |
Height - Seated (Max) | 0.026" (0.65mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | €0.48000 | €0.48 |
10 | €0.42300 | €4.23 |
50 | €0.39520 | €19.76 |
100 | €0.34930 | €34.93 |
500 | €0.33090 | €165.45 |
Unit Price without VAT: | €0.48000 |
---|---|
Unit Price with VAT: | €0.60240 |