
SXT22419DB16-24.576M | |
---|---|
DigiKey Part Number | 2388-SXT22419DB16-24.576M-ND |
Manufacturer | |
Manufacturer Product Number | SXT22419DB16-24.576M |
Description | CRYSTAL 24.576MHZ 19 PF SMD |
Customer Reference | |
Detailed Description | 24.576 MHz ±20ppm Crystal 19pF 80 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | SXT22419DB16-24.576M Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 24.576 MHz | |
Frequency Stability | ±30ppm | |
Frequency Tolerance | ±20ppm | |
Load Capacitance | 19pF | |
ESR (Equivalent Series Resistance) | 80 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -10°C ~ 60°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 4-SMD (2.5x2) | |
Size / Dimension | 0.098" L x 0.079" W (2.50mm x 2.00mm) | |
Height - Seated (Max) | 0.026" (0.65mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | €1.11000 | €1.11 |
10 | €1.05500 | €10.55 |
50 | €1.03080 | €51.54 |
100 | €0.88340 | €88.34 |
500 | €0.85894 | €429.47 |
Unit Price without VAT: | €1.11000 |
---|---|
Unit Price with VAT: | €1.39305 |