
SXT22413BB48-20.000M | |
|---|---|
DigiKey Part Number | 2388-SXT22413BB48-20.000M-ND |
Manufacturer | |
Manufacturer Product Number | SXT22413BB48-20.000M |
Description | CRYSTAL 20.000MHZ 13 PF SMD |
Customer Reference | |
Detailed Description | 20 MHz ±30ppm Crystal 13pF 80 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | SXT22413BB48-20.000M Models |
Category | Load Capacitance 13pF |
Mfr | ESR (Equivalent Series Resistance) 80 Ohms |
Series | Operating Mode Fundamental |
Packaging Bulk | Operating Temperature -40°C ~ 85°C |
Part Status Active | Mounting Type Surface Mount |
Type MHz Crystal | Package / Case |
Frequency 20 MHz | Supplier Device Package 4-SMD (2.5x2) |
Frequency Stability ±30ppm | Size / Dimension 0.098" L x 0.079" W (2.50mm x 2.00mm) |
Frequency Tolerance ±30ppm | Height - Seated (Max) 0.026" (0.65mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.56000 | €0.56 |
| 10 | €0.49800 | €4.98 |
| 50 | €0.46540 | €23.27 |
| 100 | €0.41140 | €41.14 |
| 500 | €0.38968 | €194.84 |
| Unit Price without VAT: | €0.56000 |
|---|---|
| Unit Price with VAT: | €0.70280 |

