
SXT22412FB16-12.000M | |
---|---|
DigiKey Part Number | 2388-SXT22412FB16-12.000M-ND |
Manufacturer | |
Manufacturer Product Number | SXT22412FB16-12.000M |
Description | CRYSTAL 12.000MHZ 12PF SMD |
Customer Reference | |
Detailed Description | 12 MHz ±10ppm Crystal 12pF 120 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | SXT22412FB16-12.000M Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 12 MHz | |
Frequency Stability | ±30ppm | |
Frequency Tolerance | ±10ppm | |
Load Capacitance | 12pF | |
ESR (Equivalent Series Resistance) | 120 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -10°C ~ 60°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 4-SMD (2.5x2) | |
Size / Dimension | 0.098" L x 0.079" W (2.50mm x 2.00mm) | |
Height - Seated (Max) | 0.026" (0.65mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | €0.55000 | €0.55 |
10 | €0.48000 | €4.80 |
50 | €0.44940 | €22.47 |
100 | €0.39710 | €39.71 |
500 | €0.37622 | €188.11 |
Unit Price without VAT: | €0.55000 |
---|---|
Unit Price with VAT: | €0.69025 |