SXT_4Pad
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SXT21417AA48-26.000M

DigiKey Part Number
2388-SXT21417AA48-26.000M-ND
Manufacturer
Manufacturer Product Number
SXT21417AA48-26.000M
Description
CRYSTAL 26.000MHZ 17 PF SMD
Customer Reference
Detailed Description
26 MHz ±50ppm Crystal 17pF 100 Ohms 4-SMD, No Lead
Datasheet
 Datasheet
EDA/CAD Models
SXT21417AA48-26.000M Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Type
MHz Crystal
Frequency
26 MHz
Frequency Stability
±50ppm
Frequency Tolerance
±50ppm
Load Capacitance
17pF
ESR (Equivalent Series Resistance)
100 Ohms
Operating Mode
Fundamental
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
4-SMD (2x1.6)
Size / Dimension
0.079" L x 0.063" W (2.00mm x 1.60mm)
Height - Seated (Max)
0.020" (0.50mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3 000
MARKETPLACE PRODUCT
Will ship in approximately 1 days from Suntsu Electronics Inc.
A separate €51.43 flat rate shipping fee will apply
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1€0.87000€0.87
10€0.82900€8.29
50€0.80940€40.47
100€0.69380€69.38
500€0.67450€337.25
Unit Price without VAT:€0.87000
Unit Price with VAT:€1.09185