
SXTHM218FC164-40.000M | |
---|---|
DigiKey Part Number | 2388-SXTHM218FC164-40.000M-ND |
Manufacturer | |
Manufacturer Product Number | SXTHM218FC164-40.000M |
Description | CRYSTAL 40.000MHZ 18 PF SMD |
Customer Reference | |
Detailed Description | 40 MHz ±10ppm Crystal 18pF 30 Ohms HC-49/US |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 40 MHz | |
Frequency Stability | ±25ppm | |
Frequency Tolerance | ±10ppm | |
Load Capacitance | 18pF | |
ESR (Equivalent Series Resistance) | 30 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -10°C ~ 60°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | HC-49/US SMT | |
Size / Dimension | 0.524" L x 0.197" W (13.30mm x 5.00mm) | |
Height - Seated (Max) | 0.177" (4.50mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | €0.62000 | €0.62 |
10 | €0.54200 | €5.42 |
50 | €0.50680 | €25.34 |
100 | €0.44790 | €44.79 |
500 | €0.42426 | €212.13 |
Unit Price without VAT: | €0.62000 |
---|---|
Unit Price with VAT: | €0.77810 |