
SXO75P3A071-150.000M | |
|---|---|
DigiKey Part Number | 2388-SXO75P3A071-150.000M-ND |
Manufacturer | |
Manufacturer Product Number | SXO75P3A071-150.000M |
Description | XTAL OSC XO 150.0000MHZ LVPECL |
Customer Reference | |
Detailed Description | 150 MHz XO (Standard) LVPECL Oscillator 3.3V Enable/Disable 6-SMD, No Lead |
Datasheet | Datasheet |
Category | Output LVPECL |
Mfr | Voltage - Supply 3.3V |
Series | Frequency Stability ±50ppm |
Packaging Bulk | Operating Temperature 0°C ~ 70°C |
Part Status Active | Current - Supply (Max) 80mA |
Base Resonator | Mounting Type Surface Mount |
Type | Package / Case 6-SMD, No Lead |
Frequency | Size / Dimension 0.276" L x 0.197" W (7.00mm x 5.00mm) |
Function Enable/Disable | Height - Seated (Max) 0.067" (1.70mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €3.35000 | €3.35 |
| 10 | €3.30100 | €33.01 |
| 50 | €3.25500 | €162.75 |
| 500 | €3.16252 | €1,581.26 |
| Unit Price without VAT: | €3.35000 |
|---|---|
| Unit Price with VAT: | €4.20425 |

