
SXO53L3A271-200.000M | |
|---|---|
DigiKey Part Number | 2388-SXO53L3A271-200.000M-ND |
Manufacturer | |
Manufacturer Product Number | SXO53L3A271-200.000M |
Description | XTAL OSC XO 200.0000MHZ LVDS SMD |
Customer Reference | |
Detailed Description | 200 MHz XO (Standard) LVDS Oscillator 3.3V Enable/Disable 6-SMD, No Lead |
Datasheet | Datasheet |
Category | Output LVDS |
Mfr | Voltage - Supply 3.3V |
Series | Frequency Stability ±50ppm |
Packaging Bulk | Operating Temperature -20°C ~ 70°C |
Part Status Active | Current - Supply (Max) 60mA |
Base Resonator | Mounting Type Surface Mount |
Type | Package / Case 6-SMD, No Lead |
Frequency | Size / Dimension 0.197" L x 0.126" W (5.00mm x 3.20mm) |
Function Enable/Disable | Height - Seated (Max) 0.047" (1.20mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €6.88000 | €6.88 |
| 10 | €6.84200 | €68.42 |
| 50 | €6.79920 | €339.96 |
| 100 | €6.75670 | €675.67 |
| 500 | €6.71422 | €3,357.11 |
| Unit Price without VAT: | €6.88000 |
|---|---|
| Unit Price with VAT: | €8.63440 |

