MB60252V1-000U-A99 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Sunon Fans
In Stock: 0
Unit Price: €7.87000
Datasheet
Fan Tubeaxial 24VDC Square - 60mm L x 60mm H Vapo-Bearing™ 23.5 CFM (0.658m³/min) 2 Wire Leads
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Fan Tubeaxial 24VDC Square - 60mm L x 60mm H Vapo-Bearing™ 23.5 CFM (0.658m³/min) 2 Wire Leads
Sunon DR Maglev
Sunon Demonstrates the Autorestart and Reverse Airflow Features

MB60252V1-000U-A99

DigiKey Part Number
259-1638-ND
Manufacturer
Manufacturer Product Number
MB60252V1-000U-A99
Description
FAN AXIAL 60X25MM 24VDC WIRE
Customer Reference
Detailed Description
Fan Tubeaxial 24VDC Square - 60mm L x 60mm H Vapo-Bearing™ 23.5 CFM (0.658m³/min) 2 Wire Leads
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Bearing Type
Vapo-Bearing™
Mfr
Fan Type
Series
Features
Auto Restart
Packaging
Bulk
Noise
33.5dB(A)
Part Status
Obsolete
Power (Watts)
1.68 W
Voltage - Rated
RPM
Size / Dimension
Square - 60mm L x 60mm H
Termination
2 Wire Leads
Width
25.00mm
Approval Agency
CE, CUR, TUV, UL
Air Flow
23.5 CFM (0.658m³/min)
Weight
0.126 lb (57.15 g)
Static Pressure
0.210 in H2O (52.3 Pa)
Current Rating (Amps)
0.070A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MF60252V1-1000U-A99Sunon Fans0259-1780-ND€7.87000Direct
Obsolete
This product is no longer manufactured. View Substitutes